ACMECON GVT2A106M0608CN
| Manufacturer |
ACMECON
Asian Brands |
| Mfr. Part # | GVT2A106M0608CN |
| LCSC Part # | C22383670 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 100V SMD |
| Description | 10uF ±20% 100V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.043 | $ 0.43 |
100+ | $ 0.034 | $ 3.40 |
300+ | $ 0.0295 | $ 8.85 |
1,000+ | $ 0.0261 | $ 26.10 |
5,000+ | $ 0.0234 | $ 117.00 |
10,000+ | $ 0.0221 | $ 221.00 |
Standard Packaging 1000/Full
Reel | ||