LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN SH-TSA343G00-160J2 product image
  • SH-TSA343G00-160J2 thumbnail 1
  • SH-TSA343G00-160J2 thumbnail 2
  • SH-TSA343G00-160J2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SH-TSA343G00-160J2RoHS

Manufacturer
SHOU HANAsian Brands
MPN
SH-TSA343G00-160J2
LCSC Part #
C22383478
Packaging
SMD,4x2.9mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconSHOU HAN SH-TSA343G00-160J2
In-Stock: 11,520
11,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.0340$ 0.68
200+$ 0.0292$ 0.0269$ 5.38
600+$ 0.0253$ 0.0233$ 13.98
3,000+$ 0.0224$ 0.0207$ 62.10
9,000+$ 0.0201$ 0.0185$ 166.50
21,000+$ 0.0189$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagingSMD,4x2.9mm
with BracketWithout Bracket
PressForce1.6N
Length3.9mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width2.9mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece