LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 43020-16R product image
  • 43020-16R thumbnail 1
  • 43020-16R thumbnail 2
  • 43020-16R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 43020-16RRoHS

Manufacturer
DLLAsian Brands
MPN
43020-16R
LCSC Part #
C22383254
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 16POS 3mm DUAL ROW
Datasheetpdf iconDLL 43020-16R
Custom CablesMOQ 1pc
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2081$ 0.1249$ 0.62
50+$ 0.1634$ 0.0981$ 4.91
150+$ 0.1443$ 0.0866$ 12.99
500+$ 0.1204$ 0.0723$ 36.15
2,500+$ 0.1097$ 0.0659$ 164.75
5,000+$ 0.1033$ 0.0620$ 310.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3mm
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Pins Structure2x8P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row8
Row Spacing3mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.