LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 43020-6R product image
  • 43020-6R thumbnail 1
  • 43020-6R thumbnail 2
  • 43020-6R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 43020-6RRoHS

Manufacturer
DLLAsian Brands
MPN
43020-6R
LCSC Part #
C22383249
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW
Datasheetpdf iconDLL 43020-6R
Custom CablesMOQ 1pc
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0784$ 0.0471$ 0.24
50+$ 0.062$ 0.0372$ 1.86
150+$ 0.0538$ 0.0323$ 4.85
1,000+$ 0.0476$ 0.0286$ 28.60
2,000+$ 0.0427$ 0.0257$ 51.40
5,000+$ 0.0402$ 0.0242$ 121.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3mm
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Pins Structure2x3P
Number of Rows2
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
Row Spacing3mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.