LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DLL 43025-8Y product image
  • 43025-8Y thumbnail 1
  • 43025-8Y thumbnail 2
  • 43025-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 43025-8YRoHS

Manufacturer
DLLAsian Brands
MPN
43025-8Y
LCSC Part #
C22383238
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW
Datasheetpdf iconDLL 43025-8Y
Custom CablesMOQ 1pc
In-Stock: 2,335
2,335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0971$ 0.0923$ 0.46
50+$ 0.0758$ 0.0721$ 3.61
150+$ 0.0652$ 0.0620$ 9.30
1,000+$ 0.0572$ 0.0544$ 54.40
2,000+$ 0.0508$ 0.0483$ 96.60
5,000+$ 0.0476$ 0.0453$ 226.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x4P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
Row Spacing3mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.