LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL 5559-6RM product image
  • 5559-6RM thumbnail 1
  • 5559-6RM thumbnail 2
  • 5559-6RM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 5559-6RMRoHS

Manufacturer
DLLAsian Brands
MPN
5559-6RM
LCSC Part #
C22383147
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 6POS 4.2mm SINGLE ROW
Datasheetpdf iconDLL 5559-6RM
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1089$ 0.0872$ 0.44
50+$ 0.0861$ 0.0689$ 3.45
200+$ 0.0747$ 0.0598$ 11.96
400+$ 0.0661$ 0.0529$ 21.16
2,400+$ 0.0593$ 0.0475$ 114.00
5,000+$ 0.0559$ 0.0448$ 224.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWith Fins
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row6
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.