DLL PHD-36Y
| Manufacturer | DLLAsian Brands |
| MPN | PHD-36Y |
| LCSC Part # | C22383039 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 36POS 2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 2mm | |
| Reference Series | PHD | |
| With Wings | Without Fins | |
| Pins Structure | 2x18P | |
| Number of Rows | 2 | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 18 | |
| Row Spacing | 2mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1959$ 0.0980 | $ 0.49 |
| 50+ | $ 0.1539$ 0.0770 | $ 3.85 |
| 150+ | $ 0.1358$ 0.0679 | $ 10.19 |
| 1,000+ | $ 0.1133$ 0.0567 | $ 56.70 |
| 2,000+ | $ 0.1033$ 0.0517 | $ 103.40 |
| 5,000+ | $ 0.0973$ 0.0487 | $ 243.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 2mm | |
| Reference Series | PHD | |
| With Wings | Without Fins | |
| Pins Structure | 2x18P | |
| Number of Rows | 2 | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 18 | |
| Row Spacing | 2mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



