LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-1839SP-B4SW-02 product image
  • K2-1839SP-B4SW-02 thumbnail 1
  • K2-1839SP-B4SW-02 thumbnail 2
  • K2-1839SP-B4SW-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-1839SP-B4SW-02RoHS

Manufacturer
MPN
K2-1839SP-B4SW-02
LCSC Part #
C223829
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-1839SP-B4SW-02
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1687$ 0.84
50+$ 0.1345$ 6.73
150+$ 0.1199$ 17.99
1,000+$ 0.1017$ 101.70
2,000+$ 0.0935$ 187.00
5,000+$ 0.0886$ 443.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD-4P,6.2x6.2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+85℃
Width6.2mm
Installation MethodSurface Mount,Vertical
PressForce2.5N
Actuator StyleRound Button
With Lamp-
Length6.2mm
CircuitSPST
Height4.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece