LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TINBOB TBN300-S2-20-062-02-NCO product image
  • TBN300-S2-20-062-02-NCO thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TINBOB TBN300-S2-20-062-02-NCO

Manufacturer
TINBOBAsian Brands
MPN
TBN300-S2-20-062-02-NCO
LCSC Part #
C22381970
Packaging
-
Customer #
Key Attributes
Safety Light Curtains
Datasheetpdf iconTINBOB TBN300-S2-20-062-02-NCO

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Safety Light Curtains
ManufacturerTINBOB
Packaging-
Installation methodUp/Down, Left/Right
signal outputNPN/PNP
check the accuracy18/28/48MM
working temperature-10℃∽55℃
power<5W
response time<20MS
Power supply voltageDC24V±10%
Output current≤200MA
Luminous light sourceInfrared LED (Central Wavelength 940nm)
Protection levelip65
Beam pitch10/20/40MM
Synchronization methodLine Synchronization
material qualityAluminum alloy
Appearance dimensions12*26.5*H(mm)
colourSilver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPair
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.2125$ 99.21
Standard Packaging1/Full Box
Better price for more quantity?
$