TINBOB TBN200-S2-10-007-02-NCO
| Manufacturer | TINBOBAsian Brands |
| MPN | TBN200-S2-10-007-02-NCO |
| LCSC Part # | C22381864 |
| Packaging | - |
| Customer # | |
| Key Attributes | Safety Light Curtains |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Safety Light Curtains | |
| Manufacturer | TINBOB | |
| Packaging | - | |
| Installation method | Up/Down, Left/Right | |
| signal output | NPN/PNP | |
| check the accuracy | 18/28/48MM | |
| working temperature | -10℃∽55℃ | |
| power | <5W | |
| response time | <20MS | |
| Power supply voltage | DC24V±10% | |
| Output current | ≤200MA | |
| Luminous light source | Infrared LED (Central Wavelength 940nm) | |
| Protection level | ip65 | |
| Beam pitch | 10/20/40MM | |
| Synchronization method | Line Synchronization | |
| material quality | Aluminum alloy | |
| Appearance dimensions | 30*36*H(mm) | |
| colour | Yellow |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Pair |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.2614 | $ 32.26 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


