YXC Crystal Oscillators OW2EL89CAI-XFMYLC-48M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OW2EL89CAI-XFMYLC-48M |
| LCSC Part # | C22381774 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | Temperature Compensated Crystal Oscillator (TCXO) |
| Description | 1.8V 48MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,040 
3,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5193 | $ 1.52 |
10+ | $ 1.2756 | $ 12.76 |
30+ | $ 1.1236 | $ 33.71 |
100+ | $ 0.9684 | $ 96.84 |
500+ | $ 0.897 | $ 448.50 |
1,000+ | $ 0.8675 | $ 867.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$