CND-tek YX-A11-R431231-G3232
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R431231-G3232 |
| LCSC Part # | C22381709 |
| Package | - |
| Customer # | |
| Key Attributes | RX 1 Coil,1 LYR 11.5uH 175mΩ |
| Description | Receiver 11.5uH 175mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4187 $ 0.3978 | $ 0.40 |
10+ | $ 0.326 $ 0.3097 | $ 3.10 |
50+ | $ 0.2861 $ 0.2718 | $ 13.59 |
100+ | $ 0.2509 $ 0.2384 | $ 23.84 |
500+ | $ 0.2286 $ 0.2172 | $ 108.60 |
1,000+ | $ 0.2158 $ 0.2051 | $ 205.10 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$