Forant 88101386
| Manufacturer | |
| MPN | 88101386 |
| LCSC Part # | C22380867 |
| Packaging | - |
| Customer # | |
| Key Attributes | Slings |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Slings | |
| Manufacturer | Forant | |
| Packaging | - | |
| bandwidth | 50mm | |
| length | 2m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Slings | |
| Manufacturer | Forant | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| bandwidth | 50mm | |
| length | 2m |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 246.5988 | $ 246.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Slings | |
| Manufacturer | Forant | |
| Packaging | - | |
| bandwidth | 50mm | |
| length | 2m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Slings | |
| Manufacturer | Forant | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| bandwidth | 50mm | |
| length | 2m |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


