Forant 88101395
| Manufacturer | |
| MPN | 88101395 |
| LCSC Part # | C22380846 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cushioning Materials RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Cushioning Materials | |
| Manufacturer | Forant | |
| Packaging | - | |
| Inflation height | 350mm | |
| Inflation width | 450mm | |
| Using height | 1700mm | |
| Size | - | |
| colour | - | |
| Specifications | 900*1800mm | |
| Texture Of Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9506 | $ 11.95 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


