Forant 88101393
| Manufacturer | |
| MPN | 88101393 |
| LCSC Part # | C22380844 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cushioning Materials RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Cushioning Materials | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rated voltage | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| diameter | - | |
| Inflation height | 200mm | |
| specifications | 500*1000mm | |
| Continuous use temperature | - | |
| material quality | - | |
| Inflation width | 250mm | |
| Using height | 900mm | |
| Size | - | |
| colour | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Cushioning Materials | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rated voltage | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| diameter | - |
| Type | Description | |
|---|---|---|
| Inflation height | 200mm | |
| specifications | 500*1000mm | |
| Continuous use temperature | - | |
| material quality | - | |
| Inflation width | 250mm | |
| Using height | 900mm | |
| Size | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2419 | $ 5.24 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Cushioning Materials | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rated voltage | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| diameter | - | |
| Inflation height | 200mm | |
| specifications | 500*1000mm | |
| Continuous use temperature | - | |
| material quality | - | |
| Inflation width | 250mm | |
| Using height | 900mm | |
| Size | - | |
| colour | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Cushioning Materials | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rated voltage | - | |
| Number of cores | - | |
| temperature | - | |
| Shrinkage temperature | - | |
| diameter | - |
| Type | Description | |
|---|---|---|
| Inflation height | 200mm | |
| specifications | 500*1000mm | |
| Continuous use temperature | - | |
| material quality | - | |
| Inflation width | 250mm | |
| Using height | 900mm | |
| Size | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


