LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BZT52C5V6T product image
  • BZT52C5V6T thumbnail 1
  • BZT52C5V6T thumbnail 2
  • BZT52C5V6T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BZT52C5V6TRoHS

Manufacturer
BORNAsian Brands
MPN
BZT52C5V6T
LCSC Part #
C22380733
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 5.6V 200mW SOD-523
Datasheetpdf iconBORN BZT52C5V6T
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0147$ 7.35
3,000+$ 0.0125$ 37.50
6,000+$ 0.0112$ 67.20
24,000+$ 0.0101$ 242.40
51,000+$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBORN
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Case: Molded plastic; Polarity: Color band denotes cathode; Package: SOD-523 plastic package; Epoxy UL rating: 94V-0

Features

AI Translation
  • Low zener impedance
  • 200mW power dissipation
  • High stability and reliability
  • SOD-523 package