XYECONN TS015-CBW1EH8.0
| Manufacturer |
XYECONN
Asian Brands |
| Mfr. Part # | TS015-CBW1EH8.0 |
| LCSC Part # | C22380606 |
| Package | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf TH |
| Description | Tactile Switch SPST 180gf 8mm 12mm x 12mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Package | Through Hole-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0605 $ 0.0424 | $ 0.42 |
100+ | $ 0.0479 $ 0.0336 | $ 3.36 |
500+ | $ 0.0415 $ 0.0291 | $ 14.55 |
1,000+ | $ 0.0368 $ 0.0258 | $ 25.80 |
5,000+ | $ 0.033 $ 0.0231 | $ 115.50 |
10,000+ | $ 0.0311 $ 0.0218 | $ 218.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$