XYECONN TS015-CBW1EH7.5
| Manufacturer | XYECONNAsian Brands |
| MPN | TS015-CBW1EH7.5 |
| LCSC Part # | C22380605 |
| Packaging | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 1.8N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 12mm | |
| Height | 7.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0616$ 0.0432 | $ 0.43 |
| 100+ | $ 0.0487$ 0.0341 | $ 3.41 |
| 500+ | $ 0.0423$ 0.0297 | $ 14.85 |
| 1,000+ | $ 0.0374$ 0.0262 | $ 26.20 |
| 5,000+ | $ 0.0335$ 0.0235 | $ 117.50 |
| 10,000+ | $ 0.0316$ 0.0222 | $ 222.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| PressForce | 1.8N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 12mm | |
| Height | 7.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



