chxunda XD2EDGVC-2.54-6P-V
| Manufacturer | chxundaAsian Brands |
| MPN | XD2EDGVC-2.54-6P-V |
| LCSC Part # | C22380562 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 0.2~0.5 20~26 1x6P 6P -40℃~+105℃ 6 1 5A 2.54mm Green Board Side/Socket - Closed Hinged (Snap On) Through Hole Through Hole,P=2.54mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 550
550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3232 | $ 1.62 |
| 50+ | $ 0.2557 | $ 12.79 |
| 200+ | $ 0.2268 | $ 45.36 |
| 400+ | $ 0.1907 | $ 76.28 |
| 2,400+ | $ 0.1746 | $ 419.04 |
| 5,000+ | $ 0.1649 | $ 824.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Current Rating | 5A | |
| Voltage Rating | 150V | |
| Pitch | 2.54mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



