HCTL HC15EDGK-3.5-5P-V
| Manufacturer |
HCTL
Asian Brands |
| MPN | HC15EDGK-3.5-5P-V |
| LCSC Part # | C22380449 |
| Packaging | P=3.5mm |
| Customer # | |
| Description | 0.5~1.5 16~28 1x5P 5P -40℃~+105℃ 5 1 8A 3.5mm Male Plug Green Hinged (Snap On) P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
1,031
1,031
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.433 $ 0.3464 | $ 0.35 |
10+ | $ 0.3395 $ 0.2716 | $ 2.72 |
30+ | $ 0.3003 $ 0.2403 | $ 7.21 |
250+ | $ 0.2505 $ 0.2004 | $ 50.10 |
500+ | $ 0.2279 $ 0.1824 | $ 91.20 |
1,000+ | $ 0.2158 $ 0.1727 | $ 172.70 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$