Korean Hroparts Elec K2-1109DP-K4SW-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1109DP-K4SW-01 |
| LCSC Part # | C223804 |
| Package | Through Hole-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | 12V 4.5mm Round Button 4.5mm SPST 50mA Through Hole-4P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
115 
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0779 $ 0.0717 | $ 0.36 |
50+ | $ 0.062 $ 0.0571 | $ 2.86 |
150+ | $ 0.054 $ 0.0497 | $ 7.46 |
1,000+ | $ 0.0459 $ 0.0423 | $ 42.30 |
2,000+ | $ 0.0412 $ 0.0379 | $ 75.80 |
5,000+ | $ 0.0388 $ 0.0357 | $ 178.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$