LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHB-3A-BR-05 product image
  • HC-XHB-3A-BR-05 thumbnail 1
  • HC-XHB-3A-BR-05 thumbnail 2
  • HC-XHB-3A-BR-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHB-3A-BR-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHB-3A-BR-05
LCSC Part #
C22380383
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
Datasheetpdf iconHCTL HC-XHB-3A-BR-05
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.0260$ 0.52
200+$ 0.0254$ 0.0204$ 4.08
1,000+$ 0.0214$ 0.0172$ 17.20
2,000+$ 0.019$ 0.0152$ 30.40
10,000+$ 0.0169$ 0.0136$ 136.00
20,000+$ 0.0158$ 0.0127$ 254.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2.5mm
Reference SeriesXHB
Contact MaterialBrass
ColorBrown
Flame Retardant Rating-
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Number of PINs3P
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.