LUTE 0805L008/33XR
| Manufacturer |
LUTE
Asian Brands |
| MPN | 0805L008/33XR |
| LCSC Part # | C22379953 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 80mA 0805 |
| Description | Polymeric PTC Resettable Fuse 33V 80mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,090
5,090
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0385 | $ 0.39 |
100+ | $ 0.0321 | $ 3.21 |
300+ | $ 0.0289 | $ 8.67 |
1,000+ | $ 0.0266 | $ 26.60 |
5,000+ | $ 0.0246 | $ 123.00 |
10,000+ | $ 0.0237 | $ 237.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$