Legion SS21-G1BIWG8-B
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | SS21-G1BIWG8-B |
| LCSC Part # | C22379828 |
| Package | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 12A 250V |
| Description | Rocker Switch 12A(AC) 250V Through Hole,21x15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Through Hole,21x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
439 
439
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3908 $ 0.3713 | $ 0.37 |
10+ | $ 0.3063 $ 0.2910 | $ 2.91 |
30+ | $ 0.2701 $ 0.2566 | $ 7.70 |
100+ | $ 0.2264 $ 0.2151 | $ 21.51 |
500+ | $ 0.2067 $ 0.1964 | $ 98.20 |
1,000+ | $ 0.1947 $ 0.1850 | $ 185.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$