ST MLPF-WB-04D3
| Manufacturer | |
| MPN | MLPF-WB-04D3 |
| LCSC Part # | C22378853 |
| Packaging | CSPGBGA-6(1x1.6) |
| Customer # | |
| Key Attributes | 2.4 GHz low pass filter matched to STM32WBA QFN and BGA series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ST | |
| Packaging | CSPGBGA-6(1x1.6) | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 66dB;61dB;51dB;40dB | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.2dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device integrates an impedance matching network and harmonic filter. The matching impedance network is specifically designed to maximize the RF performance of the STM32WBA QFN and BGA series. The device employs integrated passive device technology on a non-conductive glass substrate, optimizing RF performance.
Features
AI Translation
- Integrated impedance matching for STM32WBA QFN and BGA series
- Nominal antenna-side impedance: 50Ω
- Deep harmonic suppression filter
- Low insertion loss
- Small form factor
- Low profile height after reflow soldering ≤630μm
- High RF performance
- Reduced RF BOM and board area
- ECOPACK2-compliant components
Applications
AI Translation
- Bluetooth 5
- OpenThread
- Zigbee®
- IEEE 802.15.4
- Optimized for STM32WBA QFN and BGA series
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5668 | $ 0.57 |
| 10+ | $ 0.5538 | $ 5.54 |
| 30+ | $ 0.5457 | $ 16.37 |
| 100+ | $ 0.5376 | $ 53.76 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ST | |
| Packaging | CSPGBGA-6(1x1.6) | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 66dB;61dB;51dB;40dB | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.2dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device integrates an impedance matching network and harmonic filter. The matching impedance network is specifically designed to maximize the RF performance of the STM32WBA QFN and BGA series. The device employs integrated passive device technology on a non-conductive glass substrate, optimizing RF performance.
Features
AI Translation
- Integrated impedance matching for STM32WBA QFN and BGA series
- Nominal antenna-side impedance: 50Ω
- Deep harmonic suppression filter
- Low insertion loss
- Small form factor
- Low profile height after reflow soldering ≤630μm
- High RF performance
- Reduced RF BOM and board area
- ECOPACK2-compliant components
Applications
AI Translation
- Bluetooth 5
- OpenThread
- Zigbee®
- IEEE 802.15.4
- Optimized for STM32WBA QFN and BGA series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



