OSEN 2SA1943
| Manufacturer | OSENAsian Brands |
| MPN | 2SA1943 |
| LCSC Part # | C22378644 |
| Packaging | TO-3PL |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 230V 15A TO-3PL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
In-Stock: 277
277 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4817 | $ 1.48 |
| 10+ | $ 1.2949 | $ 12.95 |
| 25+ | $ 1.1925 | $ 29.81 |
| 100+ | $ 1.0756 | $ 107.56 |
| 400+ | $ 1.0236 | $ 409.44 |
| 800+ | $ 1.0008 | $ 800.64 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



