DOWO SMA4728A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SMA4728A |
| LCSC Part # | C22378364 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 1W SMA |
| Description | 1W 3.3V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,140 
4,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0314 | $ 0.63 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0204 | $ 12.24 |
5,000+ | $ 0.0188 | $ 94.00 |
10,000+ | $ 0.0167 | $ 167.00 |
20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$