Korean Hroparts Elec K2-1103DP-H4SW-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1103DP-H4SW-04 |
| LCSC Part # | C223779 |
| Package | Through Hole-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 7.5mm 12mm x 12mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
195 
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0921 $ 0.0848 | $ 0.42 |
50+ | $ 0.0733 $ 0.0675 | $ 3.38 |
150+ | $ 0.0639 $ 0.0588 | $ 8.82 |
500+ | $ 0.0568 $ 0.0523 | $ 26.15 |
2,500+ | $ 0.0511 $ 0.0471 | $ 117.75 |
5,000+ | $ 0.0483 $ 0.0445 | $ 222.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$