LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1500HA-2X3P product image
  • HDGC1500HA-2X3P thumbnail 1
  • HDGC1500HA-2X3P thumbnail 2
  • HDGC1500HA-2X3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1500HA-2X3PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1500HA-2X3P
LCSC Part #
C22377559
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm DUAL ROW
Datasheetpdf iconHDGC HDGC1500HA-2X3P
Custom CablesMOQ 1pc
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0243$ 0.24
100+$ 0.0237$ 2.37
300+$ 0.0233$ 6.99
1,000+$ 0.023$ 23.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
Plastic MaterialPA46
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.