MiRelay HVR24-1A10-06
| Manufacturer | MiRelayAsian Brands |
| MPN | HVR24-1A10-06 |
| LCSC Part # | C22376579 |
| Packaging | Through Hole,68x19mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 7.5kV@DC | |
| Coil Voltage | 24V | |
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HVR24-1A10-06 is a high-voltage dry reed relay featuring low contact resistance, 10 kVDC breakdown voltage, excellent life characteristics, and custom design availability.
Features
AI Translation
- High-voltage dry reed relay
- Low contact resistance
- Breakdown voltage up to 10 kVDC
- Excellent service life characteristics
- Custom designs available
In-Stock: 79
79 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.9273 | $ 26.93 |
| 20+ | $ 25.5729 | $ 511.46 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 7.5kV@DC | |
| Coil Voltage | 24V | |
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HVR24-1A10-06 is a high-voltage dry reed relay featuring low contact resistance, 10 kVDC breakdown voltage, excellent life characteristics, and custom design availability.
Features
AI Translation
- High-voltage dry reed relay
- Low contact resistance
- Breakdown voltage up to 10 kVDC
- Excellent service life characteristics
- Custom designs available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



