MiRelay HVR24-1A10-04
| Manufacturer |
MiRelay
Asian Brands |
| Mfr. Part # | HVR24-1A10-04 |
| LCSC Part # | C22376571 |
| Package | Through Hole,68x19mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Description | 7.5kV@DC 24V Through Hole,68x19mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Through Hole,68x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 25.9982 | $ 26.00 |
20+ | $ 24.6906 | $ 493.81 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$