LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI CD40106BM-JSM product image
  • CD40106BM-JSM thumbnail 1
  • CD40106BM-JSM thumbnail 2
  • CD40106BM-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI CD40106BM-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
CD40106BM-JSM
LCSC Part #
C22376098
Packaging
SOP-14
Customer #
Key Attributes
Hex CMOS Schmitt Trigger
Datasheetpdf iconJSMSEMI CD40106BM-JSM
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.146$ 0.1314$ 0.66
50+$ 0.1134$ 0.1021$ 5.11
150+$ 0.0994$ 0.0895$ 13.43
500+$ 0.0819$ 0.0738$ 36.90
2,500+$ 0.0806$ 0.0726$ 181.50
5,000+$ 0.0759$ 0.0684$ 342.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerJSMSEMI
PackagingSOP-14
Voltage - Supply3V~18V
Number of Bits per Element1
Output Type-
Operating Temperature-10℃~+70℃
SeriesCD4000Series
Synchronous/Asynchronous-
Number of Elements6
Current - Output High(IOH)8.8mA
Current - Output Low(IOL)8.8mA
Setup Time-
Quiescent Current4uA;8uA;16uA
Hold Time-
Propagation Delay220ns@5V,50pF;80ns@10V,50pF;70ns@15V,50pF
Trigger Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece