LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI H11L1S-JSM product image
  • H11L1S-JSM thumbnail 1
  • H11L1S-JSM thumbnail 2
  • H11L1S-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI H11L1S-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
H11L1S-JSM
LCSC Part #
C22376095
Packaging
SOP-6-6.5mm-2.54mm
Customer #
Key Attributes
50mA 6V 1.24V 3V~15V DC SOP-6-6.5mm-2.54mm Logic Output Optoisolators RoHS
Datasheetpdf iconJSMSEMI H11L1S-JSM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerJSMSEMI
PackagingSOP-6-6.5mm-2.54mm
Power Dissipation250mW
Output Current50mA
FeaturesBuilt-in Schmitt trigger
Input threshold current1.6mA
Reverse Voltage6V
Voltage - Forward(Vf)1.24V
Voltage - Supply3V~15V
Forward Current(If)60mA
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)5kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The H11L1 series devices feature a GaAs infrared emitting diode optically coupled to a high-speed integrated circuit detector. The output detector incorporates a Schmitt trigger, providing hysteresis for noise immunity and pulse shaping.

Features

AI Translation
  • High data rate, typical frequency of 2MHz
  • No latch-up or oscillation over full voltage and temperature range
  • Microprocessor-compatible driver
  • Maximum sink current at 0.4V output: 16mA
  • Guaranteed turn-on/turn-off threshold hysteresis
  • Wide supply voltage range, compatible with common logic levels
  • Temperature range: -55℃ ~ 100℃
  • Compact DIP package

Applications

AI Translation
  • Logic-to-logic isolator
  • Programmable current level sensor
  • Line receiver
  • Noise and transient elimination
  • AC-to-TTL conversion
  • Square wave shaping
  • Power supply digital programming
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3817$ 0.3245$ 1.62
50+$ 0.3056$ 0.2598$ 12.99
150+$ 0.2731$ 0.2322$ 34.83
1,000+$ 0.2324$ 0.1976$ 197.60
2,000+$ 0.2143$ 0.1822$ 364.40
5,000+$ 0.2034$ 0.1729$ 864.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$