LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HanElectricity TC110916060 product image
  • TC110916060 thumbnail 1
  • TC110916060 thumbnail 2
  • TC110916060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity TC110916060RoHS

Manufacturer
HanElectricityAsian Brands
MPN
TC110916060
LCSC Part #
C22375365
Packaging
Through Hole-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 1.6N
Datasheetpdf iconHanElectricity TC110916060
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.011$ 0.55
500+$ 0.0083$ 4.15
2,000+$ 0.0081$ 16.20
5,000+$ 0.0072$ 36.00
25,000+$ 0.0064$ 160.00
50,000+$ 0.006$ 300.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHanElectricity
PackagingThrough Hole-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce1.6N
Length4.5mm
Height6mm
Voltage Rating12V
Operating Temperature-20℃~+70℃
Width4.5mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece