HanElectricity TS110926045
| Manufacturer |
HanElectricity
Asian Brands |
| Mfr. Part # | TS110926045 |
| LCSC Part # | C22375351 |
| Package | SMD-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N |
| Description | Tactile Switch SPST 2.6N 4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Package | SMD-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,250
2,250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.01 | $ 0.50 |
500+ | $ 0.0078 | $ 3.90 |
2,000+ | $ 0.0066 | $ 13.20 |
4,000+ | $ 0.0058 | $ 23.20 |
24,000+ | $ 0.0052 | $ 124.80 |
50,000+ | $ 0.0049 | $ 245.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$