LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C8V2S product image
  • BZT52C8V2S thumbnail 1
  • BZT52C8V2S thumbnail 2
  • BZT52C8V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C8V2SRoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C8V2S
LCSC Part #
C22375294
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 200mW SOD-323
Datasheetpdf iconR+O BZT52C8V2S
In-Stock: 421,650
421,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.85
500+$ 0.0133$ 6.65
3,000+$ 0.011$ 33.00
6,000+$ 0.0098$ 58.80
24,000+$ 0.0088$ 211.20
51,000+$ 0.0082$ 418.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, peak reflow temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits