LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C30S product image
  • BZT52C30S thumbnail 1
  • BZT52C30S thumbnail 2
  • BZT52C30S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C30SRoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C30S
LCSC Part #
C22375291
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 30V 200mW SOD-323
Datasheetpdf iconR+O BZT52C30S
In-Stock: 395,950
395,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.0125$ 6.25
3,000+$ 0.0105$ 31.50
6,000+$ 0.0094$ 56.40
24,000+$ 0.0084$ 201.60
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, peak reflow temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits