FOJAN FRH0805B2003TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRH0805B2003TS |
| LCSC Part # | C22375087 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 200kΩ ±0.1% 125mW 0805 |
| Description | 125mW 200kΩ ±100ppm/℃ Thick Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0132 $ 0.0126 | $ 0.63 |
500+ | $ 0.0103 $ 0.0098 | $ 4.90 |
1,500+ | $ 0.0087 $ 0.0083 | $ 12.45 |
5,000+ | $ 0.0077 $ 0.0074 | $ 37.00 |
25,000+ | $ 0.0069 $ 0.0066 | $ 165.00 |
50,000+ | $ 0.0064 $ 0.0061 | $ 305.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$