LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV6394AIPT(UMW) product image
  • TSV6394AIPT(UMW) thumbnail 1
  • TSV6394AIPT(UMW) thumbnail 2
  • TSV6394AIPT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV6394AIPT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV6394AIPT(UMW)
LCSC Part #
C22374968
Packaging
TSSOP-14
Customer #
Key Attributes
Micropower (60 uA), Wide Bandwidth (2.4 MHz) CMOS Op Amps
Datasheetpdf iconUMW TSV6394AIPT(UMW)
In-Stock: 11,900
11,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3775$ 1.89
50+$ 0.2972$ 14.86
150+$ 0.2619$ 39.29
500+$ 0.2185$ 109.25
2,500+$ 0.1992$ 498.00
4,000+$ 0.188$ 752.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage800uV
Slew Rate1.1V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Output Current72mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current60uA
Gain Bandwidth Product2.4MHz
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The UMW TSV639x series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. For gain-configured applications, the UMW TSV639x series delivers an excellent speed-to-power ratio, achieving a gain-bandwidth product of 2.4 MHz while consuming only 60 μA at 5V. The devices also feature ultra-low input bias current and a shutdown mode (UMW TSV6393, UMW TSV6395). These characteristics make the TSV639x series ideal for sensor interfaces, battery-powered and portable applications, and active filters.

Features

AI Translation
  • Rail-to-rail input and output
  • Low power consumption: typical 60 μA at 5V
  • Low supply voltage: 1.5 - 5.5V
  • Gain bandwidth product: typical 2.4 MHz, stable at gain of -3 or 4 and above
  • Low-power shutdown mode: typical 5 nA
  • Low offset voltage: 800 μV maximum (A version)
  • Low input bias current: typical 1 pA
  • EMI-hardened op-amp
  • High ESD tolerance: 4 kV HBM
  • Extended temperature range: -40℃ to 125℃

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning