LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV6391ICT(UMW) product image
  • TSV6391ICT(UMW) thumbnail 1
  • TSV6391ICT(UMW) thumbnail 2
  • TSV6391ICT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV6391ICT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV6391ICT(UMW)
LCSC Part #
C22374963
Packaging
SC-70-5
Customer #
Key Attributes
Micropower (60 uA), wide bandwidth (2.4 MHz) CMOS operational amplifiers
Datasheetpdf iconUMW TSV6391ICT(UMW)
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1846$ 0.92
50+$ 0.161$ 8.05
150+$ 0.1509$ 22.64
500+$ 0.1382$ 69.10
3,000+$ 0.1326$ 397.80
6,000+$ 0.1293$ 775.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate1.1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current72mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current60uA
Gain Bandwidth Product2.4MHz
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW TSV6390, TSV6391, and their "A" versions are single op-amps featuring low-voltage, low-power operation with rail-to-rail input and output. With ultralow input bias current and low offset voltage (500μV maximum for the A version), these devices are well suited for high-precision applications. Operating over a supply voltage range of 1.5V to 5.5V, they are ideal for battery-powered devices, helping to extend battery life.

Features

AI Translation
  • Low offset voltage: 500μV max (A-grade)
  • Low quiescent current: 60μA typical (at 5V)
  • Low supply voltage: 1.5V - 5.5V
  • Gain bandwidth product: 2.4 MHz typical
  • Stable at gain configurations (-3 or 4)
  • Low-power shutdown mode: 5nA typical
  • High output current: 63mA (Vcc = 5V)
  • Low input bias current: 1pA typical
  • Rail-to-rail input and output
  • Extended operating temperature range: -40℃ to 125℃
  • 4 kV human body model

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation