LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS320PR1601ZDGT product image
Images for reference only

TI DS320PR1601ZDGTRoHS

Manufacturer
MPN
DS320PR1601ZDGT
LCSC Part #
C22374162
Packaging
NFBGA-354(9x22.9)
Customer #
Key Attributes
DS320PR1601 32Gbps 16-Channel PCle?5.0, CXL2.0 Linear Retimer
Datasheetpdf iconTI DS320PR1601ZDGT
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.4075$ 46.41
30+$ 44.7501$ 1342.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingNFBGA-354(9x22.9)
TypeTranslator Driver
Voltage - Supply3.3V
Input typeDifferential
Input Capacitance1.2pF
Number of Channels16
Output TypeDifferential
Delay Time130ps
FeaturesAuto-enable;Cascade and address expansion
Operating Temperature-40℃~+85℃
Data Rate32Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The DS320PR1601 is a 32-channel (16 channels per direction) or x16 (16-channel) low-power, high-performance linear repeater or redriver, designed to support PCIe 5.0, CXL 2.0, UPI 2.0, and other interfaces at data rates up to 32 Gbps. The DS320PR1601 receiver employs a Continuous Time Linear Equalizer (CTLE) to provide programmable high-frequency boost. The equalizer can open input eye diagrams that have been completely closed due to ISI caused by interconnect media such as PCB traces. The CTLE receiver is followed by a linear output driver. The DS320PR1601's linear data path preserves transmit preset signal characteristics. The linear redriver becomes part of a passive channel, which undergoes link training as a whole to achieve optimal transmit and receive equalization settings. Transparent management of this link training protocol enables superior electrical links with the lowest possible latency. The device features low channel-to-channel crosstalk, low additive jitter, and ultra-low return loss, allowing it to function almost as a passive component in the link while still providing equalization capability.

Features

AI Translation
  • 16-lane linear redriver supporting PCIe 5.0, CXL 2.0, CCIX, and UPI 2.0
  • Data rates up to 32Gbps
  • Compatible with Intel retimer common package
  • 64 integrated AC coupling capacitors on in-package Tx pins, saving board space
  • CTLE equalization of 21dB at 16GHz
  • Ultra-low latency of 130ps
  • 50fs low additive random jitter for PRBS data
  • 3.3V single supply
  • Low active power of 164mW/lane
  • I2C/SMBus or EEPROM programming
  • Automatic receiver detection for PCIe use cases
  • Seamless PCIe link training support
  • Internal regulator with power supply noise immunity
  • x4, x8, x16 bus width support
  • 8.90mm×22.80mm BGA package

Applications

AI Translation
  • Rack, micro, and tower servers
  • High-performance computing
  • Hardware accelerators
  • Network-attached storage
  • SAN and HBA cards
  • NIC cards
  • Desktop computers or motherboards