ZJW ZJA3678AUABR
| Manufacturer |
ZJW
Asian Brands |
| Mfr. Part # | ZJA3678AUABR |
| LCSC Part # | C22374136 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Low-power, wide-input-range gain differential amplifier |
| Description | 75uV Rail-to-Rail Output 1.1V/us 98dB 800kHz 330uA 1 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ZJW | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4756 | $ 2.48 |
10+ | $ 2.0853 | $ 20.85 |
30+ | $ 1.841 | $ 55.23 |
100+ | $ 1.655 | $ 165.50 |
500+ | $ 1.5413 | $ 770.65 |
1,000+ | $ 1.4937 | $ 1493.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$