ZJW ZJA3001-1AUABR
| Manufacturer | ZJWAsian Brands |
| MPN | ZJA3001-1AUABR |
| LCSC Part # | C22374132 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 36V Precision, Low Bias Current Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZJW | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 2nA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Output Current | 67mA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZJA3001 series high- precision continuous operational amplifiers featuring lower than 35 μV offset voltage, better than 0.5 μV/°C offset voltage drift, 25 pA input bias current and 11 nA/√Hz low noise. These features make them exceptionally suitable for precision signal conditioning, such as precision sensor interface, voltage amplification, current to voltage conversion and filtering. ZJA3001 has single, dual and quad channel versions. The ZJA3001 has a wide power supply voltage range, operating from ±2.25 V to ±18 V for dual- supply operation or 4.5 V to 36 V for single- supply. It further expands its input capabilities to negative rail, making it ideal for a variety of applications. Ideal for demanding applications requiring precision and reliability, the ZJA3001 series boast the highest moisture sensitivity level (MSL- 1), making them ideal for reflow soldering and high- volume production. They also operate reliably across a wide temperature range of - 40°C to +125°C, making them perfect for precision sensor interfaces, medical instrumentation, and industrial control systems. ZJA3001 series are available in single, dual, and quad configurations: ZJA3001- 1 (single): SOIC- 8 and MSOP- 8 ZJA3001- 2 (dual): SOIC- 8 and MSOP- 8 ZJA3001- 4 (quad): SOIC- 14 and TSSOP- 14
Features
- Low Offset Voltage: 35 μV max (SOIC package), 55 μV max (other packages)
- Low Offset Voltage Temperature Drift: 0.5 μV/°C max (B Grade, SOIC package), 1.0 μV/°C max (A Grade, SOIC package)
- Low Input Bias Current: 25 pA max
- Low Noise: 11 nV/√Hz (f = 1 kHz)
- CMRR: 120 dB min
- PSRR: 120 dB min (full temperature range)
- Avo: 120 dB min (full temperature range)
- Supply Current: 1 mA/amplifier
- Gain Bandwidth Product: 3 MHz, unit gain stable
- Single/dual Power Supply: ±2.25 V to ±18 V, 4.5 V to 36 V
- Specified Temperature Range: -40°C to +125°C
Applications
- Precision Data Acquisition
- Instrumentation
- Sensor Signal Conditioning
- Industrial Control
- Communication Systems
- Smart Grid
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2842 | $ 2.28 |
| 10+ | $ 1.9339 | $ 19.34 |
| 30+ | $ 1.7132 | $ 51.40 |
| 100+ | $ 1.4876 | $ 148.76 |
| 500+ | $ 1.3869 | $ 693.45 |
| 1,000+ | $ 1.3421 | $ 1342.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ZJW | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 55uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 2nA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 25pA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Output Current | 67mA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZJA3001 series high- precision continuous operational amplifiers featuring lower than 35 μV offset voltage, better than 0.5 μV/°C offset voltage drift, 25 pA input bias current and 11 nA/√Hz low noise. These features make them exceptionally suitable for precision signal conditioning, such as precision sensor interface, voltage amplification, current to voltage conversion and filtering. ZJA3001 has single, dual and quad channel versions. The ZJA3001 has a wide power supply voltage range, operating from ±2.25 V to ±18 V for dual- supply operation or 4.5 V to 36 V for single- supply. It further expands its input capabilities to negative rail, making it ideal for a variety of applications. Ideal for demanding applications requiring precision and reliability, the ZJA3001 series boast the highest moisture sensitivity level (MSL- 1), making them ideal for reflow soldering and high- volume production. They also operate reliably across a wide temperature range of - 40°C to +125°C, making them perfect for precision sensor interfaces, medical instrumentation, and industrial control systems. ZJA3001 series are available in single, dual, and quad configurations: ZJA3001- 1 (single): SOIC- 8 and MSOP- 8 ZJA3001- 2 (dual): SOIC- 8 and MSOP- 8 ZJA3001- 4 (quad): SOIC- 14 and TSSOP- 14
Features
- Low Offset Voltage: 35 μV max (SOIC package), 55 μV max (other packages)
- Low Offset Voltage Temperature Drift: 0.5 μV/°C max (B Grade, SOIC package), 1.0 μV/°C max (A Grade, SOIC package)
- Low Input Bias Current: 25 pA max
- Low Noise: 11 nV/√Hz (f = 1 kHz)
- CMRR: 120 dB min
- PSRR: 120 dB min (full temperature range)
- Avo: 120 dB min (full temperature range)
- Supply Current: 1 mA/amplifier
- Gain Bandwidth Product: 3 MHz, unit gain stable
- Single/dual Power Supply: ±2.25 V to ±18 V, 4.5 V to 36 V
- Specified Temperature Range: -40°C to +125°C
Applications
- Precision Data Acquisition
- Instrumentation
- Sensor Signal Conditioning
- Industrial Control
- Communication Systems
- Smart Grid
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



