ZJW ZJR1001-3BUTBR
| Manufacturer |
ZJW
Asian Brands |
| Mfr. Part # | ZJR1001-3BUTBR |
| LCSC Part # | C22374129 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Noise, Low Power Precision Voltage Reference |
| Description | 3V ±0.05% 3.3V~5.5V 10mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ZJW | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,891
2,891
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1068 | $ 2.11 |
10+ | $ 1.7835 | $ 17.84 |
30+ | $ 1.5797 | $ 47.39 |
100+ | $ 1.3729 | $ 137.29 |
500+ | $ 1.2794 | $ 639.70 |
1,000+ | $ 1.2381 | $ 1238.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$