lingxingic SN74LS145N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS145N(LX) |
| LCSC Part # | C22374096 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | BCD-to-Decimal Decoders/Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 60ns@5V,45pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS145 is a BCD-to-decimal decoders/drivers.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40 °C to +125 °C
- Packaging information: DIP16/SOP16
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3255 | $ 1.63 |
| 50+ | $ 0.2509 | $ 12.55 |
| 150+ | $ 0.2215 | $ 33.23 |
| 500+ | $ 0.1848 | $ 92.40 |
| 2,000+ | $ 0.1685 | $ 337.00 |
| 5,000+ | $ 0.1587 | $ 793.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 60ns@5V,45pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS145 is a BCD-to-decimal decoders/drivers.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40 °C to +125 °C
- Packaging information: DIP16/SOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



