LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC541NSR(LX) product image
  • SN74HC541NSR(LX) thumbnail 1
  • SN74HC541NSR(LX) thumbnail 2
  • SN74HC541NSR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC541NSR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC541NSR(LX)
LCSC Part #
C22374068
Packaging
SOIC-20-208mil
Customer #
Key Attributes
8-channel buffer/line driver with three-state control
Datasheetpdf iconlingxingic SN74HC541NSR(LX)
In-Stock: 830
830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3621$ 1.81
50+$ 0.2845$ 14.23
150+$ 0.2512$ 37.68
500+$ 0.2097$ 104.85
2,000+$ 0.1913$ 382.60
4,000+$ 0.1802$ 720.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOIC-20-208mil
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay12ns@4.5V,50pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT541 is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output enable controls (OE1 and OE2). A high level on OEn forces the outputs into a high-impedance state. Input clamping diodes are built in, allowing current-limiting resistors to interface the inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: SN74HC541: CMOS; SN74HCT541: TTL
  • Non-inverting outputs
  • Operating temperature range: -40℃ to +125℃
  • Package types: DIP20/SOP20/TSSOP20/SOIC-20-208mil