lingxingic SN74HC374NSR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC374NSR(LX) |
| LCSC Part # | C22374064 |
| Packaging | SOIC-20-208mil |
| Customer # | |
| Key Attributes | 8-bit rising-edge triggered D-type flip-flop with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOIC-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT374 is an 8-bit rising-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) input. The flip-flops store the state of their individual D inputs that meet the setup and hold time requirements. A high level on OE forces the outputs into a high-impedance state. Changes on OE do not affect the state of the flip-flops. Input clamping diodes are provided. This enables the use of current-limiting resistors to interface inputs to voltages exceeding VCC. The SN74HCT374 features reduced input threshold levels to allow direct interface with TTL logic levels.
Features
- Input levels: SN74HC374: CMOS, SN74HCT374: TTL; 8-bit bus interface
- Non-inverting tri-state outputs
- 8-bit rising-edge-triggered register
- Common tri-state output enable input
- Independent register and tri-state buffer
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20 / SOP20 / TSSOP20 / SOP(M)20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.239 | $ 1.20 |
| 50+ | $ 0.1844 | $ 9.22 |
| 150+ | $ 0.161 | $ 24.15 |
| 500+ | $ 0.1383 | $ 69.15 |
| 2,000+ | $ 0.1253 | $ 250.60 |
| 4,000+ | $ 0.1175 | $ 470.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOIC-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Quiescent Current | 8uA | |
| Propagation Delay | 15ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT374 is an 8-bit rising-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) input. The flip-flops store the state of their individual D inputs that meet the setup and hold time requirements. A high level on OE forces the outputs into a high-impedance state. Changes on OE do not affect the state of the flip-flops. Input clamping diodes are provided. This enables the use of current-limiting resistors to interface inputs to voltages exceeding VCC. The SN74HCT374 features reduced input threshold levels to allow direct interface with TTL logic levels.
Features
- Input levels: SN74HC374: CMOS, SN74HCT374: TTL; 8-bit bus interface
- Non-inverting tri-state outputs
- 8-bit rising-edge-triggered register
- Common tri-state output enable input
- Independent register and tri-state buffer
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20 / SOP20 / TSSOP20 / SOP(M)20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



