Hong Cheng HC-PM200-4.3H-1x16PZ
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PM200-4.3H-1x16PZ |
| LCSC Part # | C22373851 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 16POS 2mm SINGLE ROW TH |
| Description | 1.5A 16P Through Hole -40℃~+105℃ 4.3mm 1x16P 2mm Top 1 Square Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
8,250
8,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.1836 | $ 1.10 |
60+ | $ 0.146 | $ 8.76 |
180+ | $ 0.1299 | $ 23.38 |
600+ | $ 0.1097 | $ 65.82 |
3,000+ | $ 0.1008 | $ 302.40 |
6,000+ | $ 0.0954 | $ 572.40 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$