LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Saiya Sensor SY-S08W-16 product image
  • SY-S08W-16 thumbnail 1
  • SY-S08W-16 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Saiya Sensor SY-S08W-16RoHS

Manufacturer
Saiya SensorAsian Brands
MPN
SY-S08W-16
LCSC Part #
C22373800
Packaging
-
Customer #
Key Attributes
Proximity Sensors RoHS
Datasheetpdf iconSaiya Sensor SY-S08W-16
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4556$ 5.4873$ 5.49
10+$ 5.5657$ 4.7309$ 47.31
30+$ 5.0244$ 4.2708$ 128.12
100+$ 4.5699$ 3.8845$ 388.45
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Proximity Sensors
ManufacturerSaiya Sensor
Packaging-
Sensing Range-
Interface-;NPN-NC
Operating Temperature-20℃~+70℃
Voltage - Supply8V~30V
Features-
Module-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The S08Q/S08W series is a high-precision, low-power digital barometric pressure sensor based on MEMS technology. The sensor integrates a 24-bit high-resolution ADC, providing accurate pressure and temperature measurement data. Its core comprises a piezoresistive pressure sensing element and a temperature sensing element, with signal conditioning, analog-to-digital conversion, and data processing performed by a dedicated ASIC. Factory-calibrated with compensation coefficients for sensor offset, sensitivity, temperature drift, and non-linearity, the sensor delivers high-accuracy output. The product supports I²C and SPI digital interfaces for easy connection to microcontrollers. Its compact package and low-power characteristics make it suitable for space-constrained and battery-powered applications. The sensor offers multiple operating modes — including normal mode, low-power mode, and standby mode — allowing users to balance measurement resolution against power consumption based on application requirements.

Features

AI Translation
  • MEMS-based piezoresistive pressure sensor
  • Operating pressure range: 300 ~ 1100 hPa
  • Operating temperature range: -40 ~ 85 ℃
  • Relative accuracy: ±0.12 hPa (equivalent to ±1 m)
  • Absolute accuracy: ±1 hPa
  • Temperature coefficient offset: ±1.5 Pa/K
  • Supply voltage: 1.7 ~ 3.6 V
  • Low power consumption: 3 μA @ 1 Hz in normal mode, 0.5 μA in standby mode
  • High resolution: pressure resolution down to 0.16 Pa, temperature resolution down to 0.01 ℃
  • Built-in 24-bit ADC
  • I²C and SPI digital interface support
  • Built-in temperature sensor
  • Factory calibrated with calibration coefficients provided
  • Compact package: 2.5 × 2.5 × 0.93 mm³
  • RoHS compliant

Applications

AI Translation
  • Smartphones and tablets
  • Wearable devices
  • Indoor navigation and positioning
  • Weather station equipment
  • Drones and aerial vehicles
  • IoT devices