Saiya Sensor SY-LS672-16
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-LS672-16 |
| LCSC Part # | C22373794 |
| Packaging | - |
| Customer # | |
| Key Attributes | Slot-type photoelectric proximity switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Voltage - Supply (Logic) | 10V~30V | |
| Frequency Response | 2kHz | |
| Operating Temperature | -20℃~+55℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6083$ 3.0671 | $ 3.07 |
| 10+ | $ 3.0842$ 2.6216 | $ 26.22 |
| 30+ | $ 2.7734$ 2.3574 | $ 70.72 |
| 100+ | $ 2.4593$ 2.0905 | $ 209.05 |
| 500+ | $ 2.3128$ 1.9659 | $ 982.95 |
| 1,000+ | $ 2.2477$ 1.9106 | $ 1910.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Voltage - Supply (Logic) | 10V~30V | |
| Frequency Response | 2kHz | |
| Operating Temperature | -20℃~+55℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


